

C0510X5R0J105M030BC | |
|---|---|
DigiKey Part Number | 445-9091-2-ND - Tape & Reel (TR) 445-9091-1-ND - Cut Tape (CT) 445-9091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X5R0J105M030BC |
Description | CAP CER 1UF 6.3V X5R 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X5R0J105M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 50 | £0.17660 | £8.83 |
| 100 | £0.15840 | £15.84 |
| 500 | £0.12770 | £63.85 |
| 1,000 | £0.11823 | £118.23 |
| 2,500 | £0.10823 | £270.57 |
| 5,000 | £0.10220 | £511.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.09205 | £1,380.75 |
| 30,000 | £0.08851 | £2,655.30 |
| 45,000 | £0.08674 | £3,903.30 |
| 75,000 | £0.08477 | £6,357.75 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |


