680 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)

C0402X7R1A681K020BC

DigiKey Part Number
445-5504-2-ND - Tape & Reel (TR)
445-5504-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402X7R1A681K020BC
Description
CAP CER 680PF 10V X7R 01005
Customer Reference
Detailed Description
680 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X7R1A681K020BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,784
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.08400£0.84
100£0.06110£6.11
1,000£0.04429£44.29
2,500£0.03898£97.45
5,000£0.03540£177.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.03119£623.80
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400