

C0402X6S1A101K020BC | |
|---|---|
DigiKey Part Number | 445-13541-2-ND - Tape & Reel (TR) 445-13541-1-ND - Cut Tape (CT) 445-13541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402X6S1A101K020BC |
Description | CAP CER 100PF 10V X6S 01005 |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X6S 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X6S1A101K020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09100 | £0.91 |
| 50 | £0.06520 | £3.26 |
| 100 | £0.05710 | £5.71 |
| 500 | £0.04372 | £21.86 |
| 1,000 | £0.03958 | £39.58 |
| 2,500 | £0.03522 | £88.05 |
| 5,000 | £0.03259 | £162.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02784 | £556.80 |
| 40,000 | £0.02642 | £1,056.80 |
| 60,000 | £0.02571 | £1,542.60 |
| 100,000 | £0.02492 | £2,492.00 |
| 140,000 | £0.02446 | £3,424.40 |
| 200,000 | £0.02402 | £4,804.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

