

C0402C0G1C2R2C020BC | |
|---|---|
DigiKey Part Number | 445-5426-2-ND - Tape & Reel (TR) 445-5426-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C2R2C020BC |
Description | CAP CER 2.2PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C2R2C020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0225C1E2R2WA03L | Murata Electronics | 0 | 490-13512-1-ND | £0.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08300 | £0.83 |
| 100 | £0.05160 | £5.16 |
| 1,000 | £0.03554 | £35.54 |
| 2,500 | £0.03155 | £78.88 |
| 5,000 | £0.02915 | £145.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02406 | £481.20 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

