

C0402C0G1C101K020BC | |
|---|---|
DigiKey Part Number | 445-13466-2-ND - Tape & Reel (TR) 445-13466-1-ND - Cut Tape (CT) 445-13466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C101K020BC |
Description | CAP CER 100PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C101K020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±10% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C0G1C101J020BC | TDK | 116,657 | 445-7201-1-ND | £0.13000 | Upgrade |
| GRM0225C1E101JA02L | Murata Electronics | 57,938 | 490-10028-1-ND | £0.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08500 | £0.85 |
| 50 | £0.06060 | £3.03 |
| 100 | £0.05310 | £5.31 |
| 500 | £0.04048 | £20.24 |
| 1,000 | £0.03658 | £36.58 |
| 2,500 | £0.03248 | £81.20 |
| 5,000 | £0.03001 | £150.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02556 | £511.20 |
| 40,000 | £0.02423 | £969.20 |
| 60,000 | £0.02356 | £1,413.60 |
| 100,000 | £0.02282 | £2,282.00 |
| 140,000 | £0.02238 | £3,133.20 |
| 200,000 | £0.02196 | £4,392.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

