
BCL322515RT-330M-D | |
|---|---|
DigiKey Part Number | 445-BCL322515RT-330M-DTR-ND - Tape & Reel (TR) 445-BCL322515RT-330M-DCT-ND - Cut Tape (CT) 445-BCL322515RT-330M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCL322515RT-330M-D |
Description | FIXED IND 33UH 750MA 1.11 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 750 mA 1.11Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BCL322515RT-330M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.11Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.83600 | £8.36 |
| 25 | £0.77360 | £19.34 |
| 50 | £0.72940 | £36.47 |
| 100 | £0.68760 | £68.76 |
| 250 | £0.63620 | £159.05 |
| 500 | £0.59988 | £299.94 |
| 1,000 | £0.57214 | £572.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.51823 | £1,036.46 |
| 4,000 | £0.48877 | £1,955.08 |
| 6,000 | £0.47234 | £2,834.04 |
| 10,000 | £0.46744 | £4,674.40 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |


