B88269X3900C011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £99.09900
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £98.18500
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £98.18500
Datasheet

Parametric Equivalent


TDK
In Stock: 10
Unit Price: £111.29000
Datasheet

Parametric Equivalent


TDK
In Stock: 10
Unit Price: £111.29000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £101.25800
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £101.25800
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £101.25800
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £107.40100
Datasheet
Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X3900C011

DigiKey Part Number
495-B88269X3900C011-ND
Manufacturer
Manufacturer Product Number
B88269X3900C011
Description
HVC27/300A/12V COIL/1000VDC/STUC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X3900C011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
300 A
Switching Voltage
1000VDC - Max
Features
Auxiliary Contacts
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Contact Material
Copper Alloy
Operate Time
35 ms
Release Time
20 ms
Coil Current
500 mA
Coil Power
6W
Coil Resistance
24Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£98.18500£981.85
Unit Price without VAT:£98.18500
Unit Price with VAT:£117.82200