
B88269X2070C011 | |
|---|---|
DigiKey Part Number | 495-B88269X2070C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2070C011 |
Description | CONTCT SPST-NO 500A 12VDC CHASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X2070C011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 35 ms | |
Release Time | 15 ms | |
Coil Current | 500 mA | |
Coil Power | 6W | |
Coil Resistance | 24Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £151.97000 | £151.97 |
| 10 | £135.31000 | £1,353.10 |
| 25 | £129.19080 | £3,229.77 |
| 50 | £124.74340 | £6,237.17 |
| Unit Price without VAT: | £151.97000 |
|---|---|
| Unit Price with VAT: | £182.36400 |

