
B88069X9851T702 | |
|---|---|
DigiKey Part Number | 495-B88069X9851T702TR-ND - Tape & Reel (TR) 495-B88069X9851T702CT-ND - Cut Tape (CT) 495-B88069X9851T702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X9851T702 |
Description | GDT 230V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9851T702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 5 | £0.78200 | £3.91 |
| 10 | £0.72000 | £7.20 |
| 50 | £0.59740 | £29.87 |
| 100 | £0.55120 | £55.12 |
| 250 | £0.49536 | £123.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.41714 | £292.00 |
| 1,400 | £0.38442 | £538.19 |
| 2,100 | £0.36639 | £769.42 |
| 3,500 | £0.34478 | £1,206.73 |
| 4,900 | £0.33289 | £1,631.16 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

