Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X9590B502 | |
|---|---|
DigiKey Part Number | 495-76175-ND |
Manufacturer | |
Manufacturer Product Number | B88069X9590B502 |
Description | GDT 150V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9590B502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.18000 | £2.18 |
| 5 | £1.80600 | £9.03 |
| 10 | £1.66700 | £16.67 |
| 50 | £1.38220 | £69.11 |
| 100 | £1.27510 | £127.51 |
| 250 | £1.14556 | £286.39 |
| 500 | £1.05588 | £527.94 |
| 1,000 | £0.97275 | £972.75 |
| 5,000 | £0.88587 | £4,429.35 |
| Unit Price without VAT: | £2.18000 |
|---|---|
| Unit Price with VAT: | £2.61600 |





