
B88069X9561T702 | |
|---|---|
DigiKey Part Number | 495-B88069X9561T702TR-ND - Tape & Reel (TR) 495-B88069X9561T702CT-ND - Cut Tape (CT) 495-B88069X9561T702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X9561T702 |
Description | GDT 420V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9561T702 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 420 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 5 | £0.78400 | £3.92 |
| 10 | £0.72200 | £7.22 |
| 50 | £0.59920 | £29.96 |
| 100 | £0.55290 | £55.29 |
| 250 | £0.49692 | £124.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.41843 | £292.90 |
| 1,400 | £0.38561 | £539.85 |
| 2,100 | £0.36753 | £771.81 |
| 3,500 | £0.34585 | £1,210.47 |
| 4,900 | £0.33393 | £1,636.26 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

