
B88069X8820B102 | |
|---|---|
DigiKey Part Number | 495-5890-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8820B102 |
Description | GDT 420V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8820B102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (T-Shape) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.14000 | £4.14 |
| 5 | £3.43600 | £17.18 |
| 10 | £3.17100 | £31.71 |
| 50 | £2.63040 | £131.52 |
| 100 | £2.42600 | £242.60 |
| 300 | £2.13227 | £639.68 |
| 500 | £2.00726 | £1,003.63 |
| 1,000 | £1.84835 | £1,848.35 |
| Unit Price without VAT: | £4.14000 |
|---|---|
| Unit Price with VAT: | £4.96800 |

