Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X6883S102 | |
|---|---|
DigiKey Part Number | 495-B88069X6883S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X6883S102 |
Description | GDT 230V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.89000 | £1.89 |
| 5 | £1.56600 | £7.83 |
| 10 | £1.44500 | £14.45 |
| 50 | £1.19880 | £59.94 |
| 100 | £1.10590 | £110.59 |
| 300 | £0.97260 | £291.78 |
| 500 | £0.91592 | £457.96 |
| 1,000 | £0.84388 | £843.88 |
| 5,000 | £0.75749 | £3,787.45 |
| Unit Price without VAT: | £1.89000 |
|---|---|
| Unit Price with VAT: | £2.26800 |








