
B88069X6323S102 | |
|---|---|
DigiKey Part Number | 495-B88069X6323S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X6323S102 |
Description | GDT 350V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6323S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 5 | £1.25000 | £6.25 |
| 10 | £1.15200 | £11.52 |
| 50 | £0.95600 | £47.80 |
| 100 | £0.88190 | £88.19 |
| 300 | £0.77570 | £232.71 |
| 500 | £0.73056 | £365.28 |
| 1,000 | £0.67321 | £673.21 |
| 5,000 | £0.59058 | £2,952.90 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

