
B88069X6241T902 | |
|---|---|
DigiKey Part Number | 495-5925-2-ND - Tape & Reel (TR) 495-5925-1-ND - Cut Tape (CT) 495-5925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6241T902 |
Description | GDT 90V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6241T902 Models |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 5 | £0.81400 | £4.07 |
| 10 | £0.75100 | £7.51 |
| 50 | £0.62300 | £31.15 |
| 100 | £0.57480 | £57.48 |
| 250 | £0.51664 | £129.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.42236 | £380.12 |
| 1,800 | £0.38914 | £700.45 |
| 2,700 | £0.37084 | £1,001.27 |
| 4,500 | £0.34889 | £1,570.00 |
| 6,300 | £0.34864 | £2,196.43 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

