
B88069X5220T902 | |
|---|---|
DigiKey Part Number | 495-4670-2-ND - Tape & Reel (TR) 495-4670-1-ND - Cut Tape (CT) 495-4670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5220T902 |
Description | GDT 230V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5220T902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.61000 | £2.61 |
| 5 | £2.16600 | £10.83 |
| 10 | £1.99800 | £19.98 |
| 50 | £1.65800 | £82.90 |
| 100 | £1.52930 | £152.93 |
| 250 | £1.37384 | £343.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £1.12203 | £1,009.83 |
| 1,800 | £1.03306 | £1,859.51 |
| 2,700 | £1.02258 | £2,760.97 |
| Unit Price without VAT: | £2.61000 |
|---|---|
| Unit Price with VAT: | £3.13200 |

