
B88069X5110T502 | |
|---|---|
DigiKey Part Number | 495-76507-2-ND - Tape & Reel (TR) 495-76507-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X5110T502 |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 5 | £1.29000 | £6.45 |
| 10 | £1.19000 | £11.90 |
| 50 | £0.98740 | £49.37 |
| 100 | £0.91080 | £91.08 |
| 250 | £0.81844 | £204.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.71682 | £358.41 |
| 1,000 | £0.66054 | £660.54 |
| 1,500 | £0.62954 | £944.31 |
| 2,500 | £0.59236 | £1,480.90 |
| 3,500 | £0.57835 | £2,024.23 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

