
B88069X4921B502 | |
|---|---|
DigiKey Part Number | 495-B88069X4921B502-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4921B502 |
Description | 3 ELECT / 470V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 20000A (20kA) -15%, +20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | -15%, +20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.09732 | £1,097.32 |
| Unit Price without VAT: | £1.09732 |
|---|---|
| Unit Price with VAT: | £1.31678 |

