
B88069X3881T502 | |
|---|---|
DigiKey Part Number | 495-B88069X3881T502TR-ND - Tape & Reel (TR) 495-B88069X3881T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X3881T502 |
Description | GDT 75V 20KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X3881T502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 5 | £1.81600 | £9.08 |
| 10 | £1.67500 | £16.75 |
| 50 | £1.38980 | £69.49 |
| 100 | £1.28210 | £128.21 |
| 250 | £1.15192 | £287.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.00868 | £504.34 |
| 1,000 | £0.92930 | £929.30 |
| 1,500 | £0.88555 | £1,328.32 |
| 2,500 | £0.84157 | £2,103.93 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

