
B88069X3800T502 | |
|---|---|
DigiKey Part Number | 495-5913-2-ND - Tape & Reel (TR) 495-5913-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X3800T502 |
Description | GDT 230V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.08000 | £2.08 |
| 5 | £1.72600 | £8.63 |
| 10 | £1.59100 | £15.91 |
| 50 | £1.32000 | £66.00 |
| 100 | £1.21780 | £121.78 |
| 250 | £1.09404 | £273.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.95806 | £479.03 |
| 1,000 | £0.88267 | £882.67 |
| 1,500 | £0.84113 | £1,261.70 |
| 2,500 | £0.79592 | £1,989.80 |
| Unit Price without VAT: | £2.08000 |
|---|---|
| Unit Price with VAT: | £2.49600 |

