
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.74000 | £2.74 |
| 5 | £2.27400 | £11.37 |
| 10 | £2.09900 | £20.99 |
| 50 | £1.74060 | £87.03 |
| 100 | £1.60540 | £160.54 |
| 250 | £1.44216 | £360.54 |
| 500 | £1.32910 | £664.55 |
| 1,000 | £1.22426 | £1,224.26 |
| 5,000 | £1.14027 | £5,701.35 |
| Unit Price without VAT: | £2.74000 |
|---|---|
| Unit Price with VAT: | £3.28800 |

