
B88069X2830T502 | |
|---|---|
DigiKey Part Number | 495-5910-2-ND - Tape & Reel (TR) 495-5910-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X2830T502 |
Description | GDT 600V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2830T502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 5 | £1.36600 | £6.83 |
| 10 | £1.26000 | £12.60 |
| 50 | £1.04600 | £52.30 |
| 100 | £0.96490 | £96.49 |
| 250 | £0.86704 | £216.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.75934 | £379.67 |
| 1,000 | £0.69970 | £699.70 |
| 1,500 | £0.66685 | £1,000.28 |
| 2,500 | £0.62745 | £1,568.62 |
| 3,500 | £0.61623 | £2,156.81 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

