
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 5 | £2.59800 | £12.99 |
| 10 | £2.39800 | £23.98 |
| 50 | £1.98900 | £99.45 |
| 100 | £1.83450 | £183.45 |
| 300 | £1.61280 | £483.84 |
| 500 | £1.51846 | £759.23 |
| 1,000 | £1.39856 | £1,398.56 |
| 5,000 | £1.32042 | £6,602.10 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

