
B86305L0075S000 | |
|---|---|
DigiKey Part Number | 495-B86305L0075S000-ND |
Manufacturer | |
Manufacturer Product Number | B86305L0075S000 |
Description | LINE FILTER 520VAC 75A CHASS MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 75 A 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B86305L0075S000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 520V | |
Current | 75 A | |
Frequency - Operating | 50/60Hz | |
Applications | Converter | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 400µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £206.88000 | £206.88 |
| Unit Price without VAT: | £206.88000 |
|---|---|
| Unit Price with VAT: | £248.25600 |

