
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Voltage - Rated | 250VAC | |
Current | 16 A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.630" Dia x 2.362" L (16.00mm x 60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.43000 | £79.43 |
| 10 | £69.08800 | £690.88 |
| 50 | £64.94380 | £3,247.19 |
| 100 | £63.73840 | £6,373.84 |
| Unit Price without VAT: | £79.43000 |
|---|---|
| Unit Price with VAT: | £95.31600 |

