
B85321A2205A630 | |
|---|---|
DigiKey Part Number | 495-4495-ND |
Manufacturer | |
Manufacturer Product Number | B85321A2205A630 |
Description | CAP FEEDTHRU 600V AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 600V 63 A Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | B85321A2205A630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Feed Through | |
Voltage - Rated | 600V | |
Current | 63 A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.50000 | £124.50 |
| 12 | £109.48167 | £1,313.78 |
| 54 | £104.50185 | £5,643.10 |
| Unit Price without VAT: | £124.50000 |
|---|---|
| Unit Price with VAT: | £149.40000 |

