
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 600V | |
Current | 16 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | 55dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.630" Dia x 1.181" L (16.00mm x 30.00mm) | |
Height (Max) | - | |
Thread Size | M10x0.75 |

