



B84771M0012A000 | |
|---|---|
DigiKey Part Number | 495-4506-ND |
Manufacturer | |
Manufacturer Product Number | B84771M0012A000 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84771M0012A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 12A | |
Voltage Rating - Appliance Inlet | 250VAC/DC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 12A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP40 | |
Approval Agency | CSA, cUL, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.25000 | £7.25 |
| 10 | £6.15800 | £61.58 |
| 25 | £5.77160 | £144.29 |
| 60 | £5.42583 | £325.55 |
| 120 | £5.16692 | £620.03 |
| 300 | £4.84363 | £1,453.09 |
| 540 | £4.64704 | £2,509.40 |
| 1,020 | £4.48527 | £4,574.98 |
| Unit Price without VAT: | £7.25000 |
|---|---|
| Unit Price with VAT: | £8.70000 |

