Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B84299D2320E003 | |
|---|---|
DigiKey Part Number | 495-B84299D2320E003-ND |
Manufacturer | |
Manufacturer Product Number | B84299D2320E003 |
Description | LINE FILTER 32A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 32 A 50 ~ 60Hz Two Stage Threaded Post (M8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 32 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M8) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,202.56000 | £2,202.56 |
| Unit Price without VAT: | £2,202.56000 |
|---|---|
| Unit Price with VAT: | £2,643.07200 |


