
B84243A8008W000 | |
|---|---|
DigiKey Part Number | 495-B84243A8008W000-ND |
Manufacturer | |
Manufacturer Product Number | B84243A8008W000 |
Description | LINE FILTER 530V/305VAC 8A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 8 A 530V, 305V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84243A8008W000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 530V, 305V | |
Current | 8 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £99.67000 | £99.67 |
| 10 | £81.32900 | £813.29 |
| 25 | £81.12720 | £2,028.18 |
| Unit Price without VAT: | £99.67000 |
|---|---|
| Unit Price with VAT: | £119.60400 |

