
B84243A6020N107 | |
|---|---|
DigiKey Part Number | 495-B84243A6020N107-ND |
Manufacturer | |
Manufacturer Product Number | B84243A6020N107 |
Description | 3-LINE EMC FILTER 20A 520/300V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 50 ~ 60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84243A6020N107 Models |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TDK | Current 20 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency cUR, ENEC, UR |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Post |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.85000 | £93.85 |
| 12 | £75.92250 | £911.07 |
| Unit Price without VAT: | £93.85000 |
|---|---|
| Unit Price with VAT: | £112.62000 |

