Three Phase (Wye) EMC/EMI Line Filter 200 A 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84144A0200R120

DigiKey Part Number
495-B84144A0200R120-ND
Manufacturer
Manufacturer Product Number
B84144A0200R120
Description
LINE FILTER 200A CHASSIS MOUNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 200 A 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
520 V
Voltage - Rated AC (Phase to Phase)
300 V
Current
200 A
Frequency - Operating
50 ~ 60Hz
Applications
Converter
Approval Agency
cUL, ENEC, UL
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£507.11000£507.11
10£503.49200£5,034.92
Manufacturers Standard Package
Unit Price without VAT:£507.11000
Unit Price with VAT:£608.53200