
B84143V0033R127 | |
|---|---|
DigiKey Part Number | 495-B84143V0033R127-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0033R127 |
Description | LINE FILTER 33A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 33 A 50 ~ 60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84143V0033R127 Models |
Category | Current 33 A |
Manufacturer TDK | Frequency - Operating 50 ~ 60Hz |
Series | Applications Converter |
Packaging Bulk | Approval Agency cUR, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Post |
Configuration Two Stage | Inductance 130µH |
Voltage - Rated AC (Phase to Phase) 520 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £817.09000 | £817.09 |
| Unit Price without VAT: | £817.09000 |
|---|---|
| Unit Price with VAT: | £980.50800 |

