
B84142A0040R000 | |
|---|---|
DigiKey Part Number | 495-B84142A0040R000-ND |
Manufacturer | |
Manufacturer Product Number | B84142A0040R000 |
Description | LINE FILTER 250VAC 40A CHASS MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84142A0040R000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 40 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cULus, ENEC | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.34000 | £82.34 |
| 16 | £65.47750 | £1,047.64 |
| Unit Price without VAT: | £82.34000 |
|---|---|
| Unit Price with VAT: | £98.80800 |

