
B84111A0000B120 | |
|---|---|
DigiKey Part Number | 495-75972-ND |
Manufacturer | |
Manufacturer Product Number | B84111A0000B120 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84111A0000B120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.84000 | £29.84 |
| 10 | £24.35300 | £243.53 |
| 32 | £21.97625 | £703.24 |
| 64 | £20.96625 | £1,341.84 |
| Unit Price without VAT: | £29.84000 |
|---|---|
| Unit Price with VAT: | £35.80800 |

