
B82793C0113N201 | |
|---|---|
DigiKey Part Number | 495-5774-2-ND - Tape & Reel (TR) 495-5774-1-ND - Cut Tape (CT) 495-5774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82793C0113N201 |
Description | CMC 11UH 800MA 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 80mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82793C0113N201 Models |
Category | DC Resistance (DCR) (Max) 80mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.189" (4.80mm) |
Inductance @ Frequency 11 µH @ 100 kHz | Package / Case Horizontal, 4 Gull Wing |
Current Rating (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £1.06200 | £10.62 |
| 25 | £0.98240 | £24.56 |
| 50 | £0.92640 | £46.32 |
| 100 | £0.87340 | £87.34 |
| 250 | £0.80808 | £202.02 |
| 500 | £0.76316 | £381.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.64042 | £960.63 |
| 3,000 | £0.62350 | £1,870.50 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |











