6.8 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 500mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82792C0685N365

DigiKey Part Number
495-5772-2-ND - Tape & Reel (TR)
495-5772-1-ND - Cut Tape (CT)
495-5772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82792C0685N365
Description
CMC 6.8MH 600MA 2LN SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 500mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82792C0685N365 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
6.8 mH @ 10 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
500mOhm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.453" L x 0.413" W (11.50mm x 10.50mm)
Height (Max)
0.287" (7.30mm)
Package / Case
Horizontal, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.85000£2.85
10£2.34800£23.48
25£2.17280£54.32
50£2.04840£102.42
100£1.93150£193.15
250£1.84312£460.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.55456£777.28
1,000£1.50580£1,505.80
Manufacturers Standard Package
Unit Price without VAT:£2.85000
Unit Price with VAT:£3.42000