
B82792C0506N365 | |
|---|---|
DigiKey Part Number | 495-B82792C0506N365TR-ND - Tape & Reel (TR) 495-B82792C0506N365CT-ND - Cut Tape (CT) 495-B82792C0506N365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82792C0506N365 |
Description | CMC 50MH 100MA 2LN SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 2.6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82792C0506N365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 50 mH @ 10 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.6Ohm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.453" L x 0.413" W (11.50mm x 10.50mm) | |
Height (Max) | 0.287" (7.30mm) | |
Package / Case | Horizontal, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.90000 | £2.90 |
| 10 | £2.38600 | £23.86 |
| 25 | £2.20720 | £55.18 |
| 50 | £2.08120 | £104.06 |
| 100 | £1.96230 | £196.23 |
| 250 | £1.87584 | £468.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.55456 | £777.28 |
| 1,000 | £1.50580 | £1,505.80 |
| Unit Price without VAT: | £2.90000 |
|---|---|
| Unit Price with VAT: | £3.48000 |

