
B82792C0475N365 | |
|---|---|
DigiKey Part Number | B82792C0475N365-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82792C0475N365 |
Description | CMC 4.7MH 600MA 2LN SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 400mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82792C0475N365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 400mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.453" L x 0.413" W (11.50mm x 10.50mm) | |
Height (Max) | 0.287" (7.30mm) | |
Package / Case | Horizontal, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.55456 | £777.28 |
| Unit Price without VAT: | £1.55456 |
|---|---|
| Unit Price with VAT: | £1.86547 |

