


B82791H2402N010 | |
|---|---|
DigiKey Part Number | 495-B82791H2402N010-ND |
Manufacturer | |
Manufacturer Product Number | B82791H2402N010 |
Description | CMC 4A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR |
Datasheet | Datasheet |
EDA/CAD Models | B82791H2402N010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 4A | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | ENEC, UR, VDE | |
Mounting Type | Through Hole | |
Size / Dimension | 0.602" L x 0.291" W (15.30mm x 7.40mm) | |
Height (Max) | 0.693" (17.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 10 | £2.06100 | £20.61 |
| 25 | £1.90680 | £47.67 |
| 50 | £1.79800 | £89.90 |
| 200 | £1.59855 | £319.71 |
| 400 | £1.50748 | £602.99 |
| 600 | £1.45668 | £874.01 |
| 1,000 | £1.42363 | £1,423.63 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |


