
B82790S0253N201 | |
|---|---|
DigiKey Part Number | 495-4416-2-ND - Tape & Reel (TR) 495-4416-1-ND - Cut Tape (CT) 495-4416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82790S0253N201 |
Description | CMC 25UH 500MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 110mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82790S0253N201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 25 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 110mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.44900 | £14.49 |
| 25 | £1.34040 | £33.51 |
| 50 | £1.26360 | £63.18 |
| 100 | £1.19140 | £119.14 |
| 250 | £1.10232 | £275.58 |
| 500 | £1.07644 | £538.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.87943 | £1,319.14 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

