


B82747S6313N061 | |
|---|---|
DigiKey Part Number | 495-B82747S6313N061-ND |
Manufacturer | |
Manufacturer Product Number | B82747S6313N061 |
Description | CMC 950UH 31A 3LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 950 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 31A DCR 1.5mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82747S6313N061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 950 µH @ 100 kHz | |
Current Rating (Max) | 31A | |
DC Resistance (DCR) (Max) | 1.5mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440/250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.677" Dia (68.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Radial - 6 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.08000 | £18.08 |
| 10 | £14.87000 | £148.70 |
| 40 | £13.22425 | £528.97 |
| 80 | £12.79113 | £1,023.29 |
| Unit Price without VAT: | £18.08000 |
|---|---|
| Unit Price with VAT: | £21.69600 |

