
B82734W2701B030 | |
|---|---|
DigiKey Part Number | B82734W2701B030-ND |
Manufacturer | |
Manufacturer Product Number | B82734W2701B030 |
Description | CMC 68MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.45Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82734W2701B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 1.45Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 1.220" W (32.50mm x 31.00mm) | |
Height (Max) | 0.854" (21.70mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.22971 | £983.77 |
| Unit Price without VAT: | £1.22971 |
|---|---|
| Unit Price with VAT: | £1.47565 |

