
B82733V2701B001 | |
|---|---|
DigiKey Part Number | 495-7017-ND |
Manufacturer | |
Manufacturer Product Number | B82733V2701B001 |
Description | CMC 100MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.81Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82733V2701B001 Models |
Category | DC Resistance (DCR) (Max) 1.81Ohm (Typ) |
Manufacturer TDK | Voltage Rating - AC 500V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UL, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.142" L x 0.610" W (29.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 1.063" (27.00mm) |
Inductance @ Frequency 100 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.59700 | £15.97 |
| 25 | £1.46320 | £36.58 |
| 100 | £1.31560 | £131.56 |
| 336 | £1.22619 | £412.00 |
| 672 | £1.18717 | £797.78 |
| 1,008 | £1.16763 | £1,176.97 |
| 2,688 | £1.12862 | £3,033.73 |
| 5,040 | £1.10871 | £5,587.90 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

