39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 696mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82733V2122B001

DigiKey Part Number
495-7013-ND
Manufacturer
Manufacturer Product Number
B82733V2122B001
Description
CMC 39MH 1.2A 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 696mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82733V2122B001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
696mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
500V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UL, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.142" L x 0.610" W (29.00mm x 15.50mm)
Number of Lines
2
Height (Max)
1.063" (27.00mm)
Inductance @ Frequency
39 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,292
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.13000£2.13
10£1.59700£15.97
25£1.46320£36.58
100£1.31560£131.56
336£1.22619£412.00
672£1.18717£797.78
1,008£1.16763£1,176.97
2,688£1.12862£3,033.73
5,040£1.10871£5,587.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.13000
Unit Price with VAT:£2.55600