47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.4Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82732R2601B030

DigiKey Part Number
495-2780-ND
Manufacturer
Manufacturer Product Number
B82732R2601B030
Description
CMC 47MH 600MA 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.4Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82732R2601B030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
1.4Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.945" L x 0.650" W (24.00mm x 16.50mm)
Height (Max)
0.925" (23.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,280£0.88772£1,136.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.88772
Unit Price with VAT:£1.06526