
B82730U3751A020 | |
|---|---|
DigiKey Part Number | 495-B82730U3751A020-ND |
Manufacturer | |
Manufacturer Product Number | B82730U3751A020 |
Description | CMC 3.9MH 750MA 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 750mA DCR 700mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82730U3751A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.9 mH @ 10 kHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 700mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.433" W (16.50mm x 11.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £1.02200 | £10.22 |
| 25 | £0.94520 | £23.63 |
| 50 | £0.89080 | £44.54 |
| 100 | £0.84000 | £84.00 |
| 250 | £0.77720 | £194.30 |
| 728 | £0.70995 | £516.84 |
| 1,456 | £0.66952 | £974.82 |
| 2,912 | £0.65254 | £1,900.20 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

