


B82727E6223A040 | |
|---|---|
DigiKey Part Number | 495-6991-ND |
Manufacturer | |
Manufacturer Product Number | B82727E6223A040 |
Description | CMC 3.3MH 22A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 22A DCR 4.6mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82727E6223A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 22A | |
DC Resistance (DCR) (Max) | 4.6mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.890" Dia x 1.024" L (48.00mm x 26.00mm) | |
Height (Max) | 1.772" (45.00mm) | |
Package / Case | Vertical, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.61000 | £12.61 |
| 10 | £10.37200 | £103.72 |
| 32 | £9.39844 | £300.75 |
| 64 | £8.86328 | £567.25 |
| 128 | £8.58086 | £1,098.35 |
| Unit Price without VAT: | £12.61000 |
|---|---|
| Unit Price with VAT: | £15.13200 |

