B82725A2802N001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: £3.92472
Datasheet
2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 22mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82725A2802N001

DigiKey Part Number
495-2759-ND
Manufacturer
Manufacturer Product Number
B82725A2802N001
Description
CMC 2.7MH 8A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 22mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82725A2802N001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.7 mH @ 10 kHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
22mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.732" L x 1.669" W (44.00mm x 42.40mm)
Height (Max)
0.984" (25.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£4.40000£4.40
10£3.61400£36.14
25£3.34360£83.59
50£3.15260£157.63
160£2.85675£457.08
320£2.69416£862.13
640£2.65673£1,700.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.40000
Unit Price with VAT:£5.28000