
B82724J2512N020 | |
|---|---|
DigiKey Part Number | B82724J2512N020-ND |
Manufacturer | |
Manufacturer Product Number | B82724J2512N020 |
Description | CMC 4.1MH 5.1A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5.1A DCR 46mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J2512N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.1 mH @ 10 kHz | |
Current Rating (Max) | 5.1A | |
DC Resistance (DCR) (Max) | 46mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £1.44715 | £694.63 |
| Unit Price without VAT: | £1.44715 |
|---|---|
| Unit Price with VAT: | £1.73658 |

